Industrial DIN Rail Mounts

Sager's selection of DIN rail power supplies range in power from 10-960 Watts
and are manufactured by the world's leading brands of DIN rail power supplies
such as Artesyn, Cosel, Mean Well, Phoenix Contact, TDK-Lambda, and TRACO Power.

Products are offered in both metal and plastic enclosures designed for
applications and environments such as General Purpose (Telco & Office
Environments), Low Profile (for shallow enclosure environments) and High
Performance models for hazardous / gaseous environments that require
ATEX certifications.

Contact us for assistance in selecting the ideal power solution to fit your
requirements or to discuss an Engineered Power Solution.
Product Search Filter

Image Series
Power
Input
Pkg Type
Environmental
Vout Range
Efficiency Range
Dimensions
MDR-10  

MDR-10
MEAN WELL

 
10 W   85 -264 VAC   Plastic   General Purpose   5 - 24   77 - 84%   3.94 x 3.54 x 0.89"  
DRL10-100  

DRL10-100
TDK-Lambda

 
10 W,100 W,25 W,30 W,54 W,60 W,88 W   85 -264 VAC   DIN Rail Mount     12 - 24   85 - 90%   2.19 x 0.71 x 3.58",2.19 x 1.42 x 3.58",2.19 x 2.13 x 3.58",2.19 x 2.83 x 3.58"  
TCL-DC  

TCL-DC
Traco Power

 
12 W,24 W,60 W   18 -75 VDC,9.5 -18 VDC   Plastic   General Purpose   5 - 24   86%   3.94 x 2.95 x 1.06",3.94 x 2.95 x 1.77"  
DR-15  

DR-15
MEAN WELL

 
15 W   85 -264 VAC   Plastic   Low Profile   5 - 24   77 - 85%   3.66 x 2.20 x 0.98"  
HDR-15  

HDR-15
MEAN WELL

 
15 W     Plastic   Low Profile   5 - 48   80.00 - 87.00%   3.54 x 0.69 x 2.30"  
TBL  

TBL
Traco Power

 
15 W,150 W,30 W,60 W,90 W   85 -264 VAC   Plastic   General Purpose   5 - 24   73 - 87%   1.04 x 3.52 x 2.34",2.07 x 3.52 x 2.34",2.76 x 3.52 x 2.34",4.13 x 3.52 x 2.34",6.89 x 3.52 x 2.15",6.89 x 3.52 x 2.34"  
MDR-20  

MDR-20
MEAN WELL

 
20 W   85 -264 VAC   Plastic   General Purpose   5 - 24   76 - 84%   3.94 x 3.54 x 0.89"  
TCL  

TCL
Traco Power

 
120 W,200 W,24 W,240 W,60 W   5 -60 VDC,85 , 85 -264 VAC, 375 VDC,85 -264 VAC   Plastic   General Purpose   5 - 48   88%   3.94 x 1.06 x 2.95",3.94 x 1.77 x 2.95",3.94 x 2.95 x 1.06",3.94 x 2.95 x 1.77",3.94 x 2.95 x 3.35",3.94 x 3.35 x 2.95",4.92 x 4.33 x 3.35"  
QUINT-PS  

QUINT-PS
Phoenix Contact - Power

 
120 W,180 W,24 W,240 W,480 W,60 W,720 W,84 W,960 W   187 -264 VAC,196 -264 VAC,320 -575 VAC,360 -575 VAC,85 -264 VAC,93 -132 VAC,98 -132 VAC   DIN Rail Mount     12 - 48   82 - 94%   3.43 x 4.21 x 3.07",3.43 x 5.55 x 3.07",4.92 x 1.26 x 5.12",4.92 x 1.57 x 5.12",4.92 x 2.17 x 5.12",4.92 x 2.36 x 5.12",4.92 x 2.72 x 5.12",4.92 x 2.76 x 5.12",4.92 x 3.35 x 5.12",4.92 x 3.54 x 5.12",4.92 x 4.72 x 5.12",4.92 x 6.18 x 5.12",4.92 x 6.3 x 5.12",4.92 x 7.09 x 4.53",4.92 x 7.09 x 5.12",4.92 x 9.45 x 5.12",5.12 x 3.35 x 5.12",5.12 x 4.92 x 2.36",5.12 x 9.45 x 5.12",7.05 x 3.78 x 5.12"  
HDR-30  

HDR-30
MEAN WELL

 
30 W     Plastic   Low Profile   5 - 48   82.00 - 90.00%   3.54 x 1.38 x 2.30"  
TPC  

TPC
Traco Power

 
120 W,30 W,55 W,80 W   85 -264 VAC   Enclosed,Metal   General Purpose   5 - 48   87%   3.80 x 1.77 x 3.54",3.80 x 3.54 x 1.04",3.80 x 3.54 x 1.77",3.80 x 3.54 x 2.48",4.33 x 3.54 x 2.83"  
DR-30  

DR-30
MEAN WELL

 
30 W   85 -264 VAC   Plastic   Low Profile   5 - 24   74 - 83%   3.66 x 3.07 x 2.20"  
MDR-40  

MDR-40
MEAN WELL

 
40 W   85 -264 VAC   Plastic   General Purpose   5 - 48   78 - 88%   3.94 x 3.54 x 1.57"  
DRC-40  

DRC-40
MEAN WELL

 
40 W   AC   DIN Rail Mount   General Purpose   13.8 - 27.6   86 - 87%   3.94 x 3.54 x 1.57"  
DR-45  

DR-45
MEAN WELL

 
45 W   85 -264 VAC   Plastic   Low Profile   5 - 24   72 - 80%   3.66 x 3.07 x 2.64"  
TIS  

TIS
Traco Power

 
150 W,300 W,50 W,500 W,600 W,75 W   115 -230 VAC,93 -264 VAC,Autoranging,Selectable   Metal   Low Profile   12 - 72   85%   3.94 x 2.95 x 2.23",4.51 x 3.54 x 2.23",6.18 x 2.23 x 4.51",6.18 x 4.51 x 2.23",8.15 x 3.27 x 4.51",8.15 x 4.51 x 3.27",8.66 x 5.12 x 3.27",9.57 x 6.98 x 3.25"  
DRB15-100  

DRB15-100
TDK-Lambda

 
100.8 W,15.1 W,30 W,50.4 W,51 W   85 , 120 -264 VAC, 373 VDC   Enclosed     5 - 48   80 - 91%   3.54 x 0.71 x 2.95",3.54 x 0.83 x 2.95",3.54 x 1.18 x 2.95",3.54 x 2.95 x 1.18",3.94 x 1.77 x 2.95"  
DRC-60  

DRC-60
MEAN WELL

 
60 W   AC   DIN Rail Mount   General Purpose   13.8 - 27.6   86 - 88%   3.94 x 3.54 x 1.57"  
HDR-60  

HDR-60
MEAN WELL

 
60 W     Plastic   Low Profile   5 - 48   85.00 - 91.00%   3.54 x 2.07 x 2.30"  
DR-60  

DR-60
MEAN WELL

 
60 W   85 -264 VAC   Plastic   Low Profile   5 - 24   76 - 84%   3.66 x 3.07 x 2.20"