Non-Isolated DC-DC Converters for Datacom

We offer a broad range of non-Isolated / point-of-load DC-DC converters designed for high efficiency, high density and fast response time required of today?s semiconductor products.  Whether you need a SIP, DIP or Surface Mount solution, we have the best solution at the most cost-effective price to meet your specific requirement.  Simply use the filter at left to narrow down your selection or give us a call for help defining the best and most cost product to fit your application.
Product Search Filter

Image Series
Power
Number of Outputs
Input Voltage Range
Output Voltage V1 Nominal
Efficiency Range
Dimensions
PNVX002  

PNVX002
ABB Embedded Power

 
2 A   1   3 -14.4 VDC   0.6-5.5 V   94%   0.48 x 0.48 x 0.25"  
PDT003A0X  

PDT003A0X
ABB Embedded Power

 
3 A   1   3 -14.4 VDC   0.6-5.5 V   94%   0.48 x 0.48 x 0.25"  
PVX003A0X  

PVX003A0X
ABB Embedded Power

 
3 A   1   3 -14.4 VDC   0.6-5.5 V   92%   0.48 x 0.48 x 0.25"  
LGA03C  

LGA03C
Artesyn

 
3 A   1   3 -14 VDC   0.59-5.1 V   92%   0.64 x 0.64 x 0.13"  
APXW003A0X  

APXW003A0X
ABB Embedded Power

 
3 A   1   9 -36 VDC   3.0-18 V   97%   0.80 x 0.45 x 0.34"  
LDO03C  

LDO03C
Artesyn

 
3 A   1   3 -13.8 VDC   0.59-5.1 V   90%   0.61 x 0.37 x 0.29"  
SIL05E  

SIL05E
Artesyn

 
18.15 W,5 A   1   3 -5.5 VDC   0.75-3.63 V   94%   0.90 x 0.40 x 0.28"  
SMT05E  

SMT05E
Artesyn

 
16.5 W,5 A   1   10 -14 VDC,3 -5.5 VDC   0.75-3.63 V,0.8-3.63 V   87.5 - 94%   0.80 x 0.45 x 0.24",0.80 x 45.00 x 0.26"  
APXW005A0X  

APXW005A0X
ABB Embedded Power

 
5 A   1   9 -36 VDC   3.0-18 V   96%   0.80 x 0.45 x 0.34"  
LGA06C  

LGA06C
Artesyn

 
6 A   1   3 -14 VDC   0.59-5.1 V   92%   0.64 x 0.64 x 0.13"  
PVX006A0X  

PVX006A0X
ABB Embedded Power

 
6 A   1   3 -14.4 VDC   0.6-5.5 V   94%   0.48 x 0.48 x 0.29"  
PDT006A0X  

PDT006A0X
ABB Embedded Power

 
6 A   1   3 -14.4 VDC   4.5-5.5 V   94%   0.48 x 0.48 x 0.29"  
PTH12050  

PTH12050
Artesyn

 
33 W,6 A   1   10.8 -13.2 VDC   1.2-5.5 V   88 - 93%   0.87 x 0.49 x 0.34",0.87 x 0.50 x 0.34"  
SMT06C  

SMT06C
Artesyn

 
6 A   1   10.2 -13.5 VDC,4.5 -5.5 VDC   0.9-5.0 V,2.97-3.63 V   89 - 91%   1.20 x 0.53 x 0.47"  
SIL06C  

SIL06C
Artesyn

 
30 W,6 A   1   10.2 -13.5 VDC,10.2 -13.8 VDC,4.5 -5.5 VDC   0.9-5.0 V,2.97-3.63 V   89 - 91%   1.20 x 0.61 x 0.53"  
PTH03050  

PTH03050
Artesyn

 
15 W,6 A   1   2.95 -3.65 VDC   0.8-2.5 V   94%   0.87 x 0.49 x 0.34",0.87 x 0.50 x 0.34"  
LDO06C  

LDO06C
Artesyn

 
6 A   1   3 -13.8 VDC   0.59-5.1 V   92%   0.65 x 0.41 x 0.44"  
LDO10C  

LDO10C
Artesyn

 
10 A   1   3 -13.8 VDC   0.59-5.1 V   94%   0.65 x 0.41 x 0.52"  
PTH03060  

PTH03060
Artesyn

 
10 A,25 W   1   2.95 -3.65 VDC   0.8-2.5 V   93%   0.99 x 0.62 x 0.35"  
SIL10E  

SIL10E
Artesyn

 
10 A,36.3 W   1   10 -14 VDC,4.5 -5.5 VDC   0.8-3.63 V   83 - 95%   2.00 x 0.50 x 0.32"