Isolated DC-DC Converters for Datacom

Product Search Filter

Image Series
Power
Input Type
Nominal Input
Number of Outputs
Vout Range
Efficiency Range
Isolation
Dimensions
TME  

TME
Traco Power

 
1 W   ±10%   3.3,5,12,24   1   3.3 - 15   70 - 80%   1000 VDC   0.45 x 0.40 x 0.28"  
TMR 1  

TMR 1
Traco Power

 
1 W   2:1   5,12,24,48   1,2   5 - 24   78%   1500 VDC   0.67 x 0.40 x 0.30"  
TMR 1SM  

TMR 1SM
Traco Power

 
1 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5,5 VDC   1,2   5 - 15   78 - 82%   1500 VDC   0.67 x 0.40 x 0.30",0.74 x 0.54 x 0.34"  
TMA  

TMA
Traco Power

 
1 W   ±10%   5,12,15,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TMV-EN  

TMV-EN
Traco Power

 
1 W   ±10%   12,24,48   1,2   5 - 15   65 - 74%   3000 VDC   0.87 x 0.49 x 0.30"  
TMV  

TMV
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   71 - 81%   1000 VDC   0.77 x 0.40 x 0.28"  
TRA 1  

TRA 1
Traco Power

 
1 W   ±10%   5,12,24   1,2   5 - 15   83 - 88%   1000 VDC   0.77 x 0.40 x 0.28"  
TRV 1  

TRV 1
Traco Power

 
1 W   ±10%   5,12,24   1   5 - 15   84 - 88%   3000 VDC   0.77 x 0.40 x 0.28"  
TSM  

TSM
Traco Power

 
1 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   75 - 82%   1000 VDC   0.50 x 0.31 x 0.26",0.50 x 0.32 x 0.27",0.50 x 0.33 x 0.31",0.50 x 0.44 x 0.31",0.60 x 0.32 x 0.27",0.60 x 0.33 x 0.31",0.60 x 0.44 x 0.31"  
TES 1  

TES 1
Traco Power

 
1 W,40 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   73 - 80%   1500 VDC   0.54 x 0.31 x 0.28",0.54 x 0.43 x 0.28",0.64 x 0.43 x 0.28"  
TES 1V  

TES 1V
Traco Power

 
1 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   70 - 81%   3000 VDC   0.64 x 0.31 x 0.31"  
CRE1  

CRE1
Murata Power Solutions

 
1 W   ±10%   12 V,24 V,3.3 V,5 V,5 VDC   1   5 - 15   68.00 - 82.00%   1 kVDC,1000 VDC,3000 VDC   0.45 x 0.24 x 0.39",0.46 x 0.39 x 0.27"  
AM2M-NZ  

AM2M-NZ
Aimtec

 
2 W   DC,DC - +/-10%   12 V,12 VDC,15 V,15 VDC,24 V,24 VDC,3.3 VDC,5 V,5 VDC,9 VDC   1,2   5 - 24   70 - 85.00%   1500 VDC,3000 VDC   0.8 x 0.32 x 0.4",0.80 x 0.40 x 0.32"  
TMV 2HI  

TMV 2HI
Traco Power

 
2 W   ±10%   5,12,15,24   1   3.3 - 15   70 - 80%   5700 VDC   0.77 x 0.28 x 0.40"  
TES 2H  

TES 2H
Traco Power

 
2 W   ±10%,DC   12,12 VDC,24,24 VDC,5,5 VDC   1,2   5 - 15   70 - 80%   1500 VDC   0.64 x 0.37 x 0.35",0.64 x 0.48 x 0.35"  
TES 2N  

TES 2N
Traco Power

 
2 W   2:1,DC   12,12 VDC,24,24 VDC,48,48 VDC,5,5 VDC   1,2   5 - 15   64 - 81%   1500 VDC   0.94 x 0.54 x 0.35",0.94 x 0.71 x 0.31"  
TEL 2  

TEL 2
Traco Power

 
2 W   2:1   5,12,24,48   1,2   3.3 - 15   64 - 81%   1500 VDC   0.94 x 0.54 x 0.30"  
TMR 2  

TMR 2
Traco Power

 
2 W   2:1   5,12,24,48   1,2   3.3 - 15   64 - 81%   1500 VDC   0.86 x 0.44 x 0.36"  
TMR 2E  

TMR 2E
Traco Power

 
2 W   2:1   5,12,24,48   1   3.3 - 12   70 - 81%   1000 VDC   0.86 x 0.44 x 0.37"  
TMR 2WI  

TMR 2WI
Traco Power

 
2 W   4:1   12,24,48   1,2   3.3 - 15   70 - 86%   1500 VDC   1.02 x 0.49 x 0.36"