40 Watt Chassis Mount Converter with 4:1 Input Range and EN 50155 / 60950 Approvals from Traco Power

Traco Power TEQ 40WIR DC-DC ConvertersTRACO Power has announced the release of their TEQ 40WIR family of isolated, high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges and come in a rugged metal case.

These 40 watt DC-DC converters are design for railway, transit and industrial environments featuring a full load / convection-cooled operating temperature range of -40°C to 83°C (up to 92°C with derating). The TEQ 40 family consists of 12 standard models offering input ranges of 9.5~36 / 18~75/43~160 VDC and output voltages of 5/12/15/24 VDC.

TEQ 40WIR Features:

  • High efficiency operation up to 91%
  • EN55022 Class B EMI
  • I/O isolation of 3,000 VDC
  • Undervoltage lockout
  • Protection against overvoltage/overtemperature and short circuit

These converters measure a mere 4.06 x 2.25 x 1.03”. All models are safety approved to IEC/EN/UL 60950-1 (Industrial / ITE Applications), EN 50155 (Rail / Transit Applications) and bear the CE Mark with a warranty of 3 Years.

Products are in stock and available through Sager Electronics with manufacturing lead times of 8-9 weeks. Visit the product catalog for price and availability. 

Click here to download datasheet

Visit the TRACO Power page for more information on the TEQ 40WIR or contact a Sager Power Systems representative, the authorized Distributor for TRACO Power, at (866) 588-1750 or power@sager.com.