2866763

Phoenix Contact - Power

QUINT-PS/1AC/24DC/10

By using the following surge protection devices with this power supply, Phoenix will extend the warranty to a 5 year unconditional warranty! Use PN: 2856812 for 120VAC input or PN 2858357 for 230 VAC input. Both are in stock.

Heavy Item RoHS compliant
Download Specifications Datasheet
2866763 Phoenix Contact - Power QUINT-PS/1AC/24DC/10
Manufacturer
Phoenix Contact - Power
Manufacturers Part #
2866763
Industry Aliases
QUINT-PS/1AC/24DC/10, 651-2866763
Series
QUINT-PS
Factory Pack Quantity
1
Connection Type
Terminal
Convection Rating
240 W
Convection Rating Temp
60°C
Cooling Method
Convection
Dimensions
4.92 x 2.36 x 5.12"
Efficiency
92.5%
Industry
Industrial
Input Type
AC - Class I
Input Voltage Nominal
100-240 VAC
IP Rating
IP20
Isolation
4000 VAC
Mechanical Style
DIN Rail Mount
Mounting
DIN Rail Mount
Number of Outputs
1
Operating Temperature
- 25 to + 70°C (see derating)
Output Amps 1
10.0 A
Output Voltage V1 Nominal
24 VDC
Package Type
DIN Rail Mount
Power
240 W
Subcategory
AC-DC Power Supply
Weight
1.1 KG

Order

Pricing:
1:$288.00
5:$273.00
10:$260.00

For larger quantity pricing, please contact us.

Availability:
In Stock: 95
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×