1.25M12-N0.5-WS

Advanced Energy

MICRO-SIZED DC TO REGULATED HIGH-VOLTAGE DC CONVERTER, LOW-CURRENT, LOW-PROFILE/PCB-MOUNT MODULE, UNIPOLAR, SINGLE OUTPUT

Non-Cancelable / Non-Returnable RoHS compliant
Download Specifications Datasheet
1.25M12-N0.5-WS Advanced Energy MICRO-SIZED DC TO REGULATED HIGH-VOLTAGE DC CONVERTER, LOW-CURRENT, LOW-PROFILE/PCB-MOUNT MODULE, UN
Manufacturer
Advanced Energy
Manufacturers Part #
1.25M12-N0.5-WS
Brand
UltraVolt
Series
M Series
Factory Pack Quantity
4
Dimensions
1.85 x 1.10 x 0.47"
Input Type
DC
Input Voltage Nominal
12 VDC
Mechanical Style
Non-Isolated / POL
Mounting
Through Hole
Number of Outputs
1
Operating Temperature
- 10 to + 65°C
Output Amps 1
0.0004 A
Output Voltage V1 Nominal
1250 VDC
Package Type
Enclosed
Power
0.5 W
Subcategory
DC-DC Converter

Order

Pricing:
1:$214.70
5:$210.22
10:$208.77
25:$205.93

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-866-588-1750 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >